Datasheets
WF06T3520UVLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.02% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for WF06T3520UVLQ by Walsin Technology Corporation

Overview of WF06T3520UVLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WF06T3520UVLQ

WF06T3520UVLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF06T3520UVLQ Part Data Attributes

WF06T3520UVLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF06T3520UVLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.02% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 352 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.02%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06T3520UVLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06T3520UVLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06T3520UVLQ would you like to use for your alert(s)?
  • Please alert me when WF06T3520UVLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06T3520UVLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06T3520UVLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06T3520UVLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06T3520UVLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06T3520UVLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: