Part Details for WF06T3203BTL by Walsin Technology Corporation
Overview of WF06T3203BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T3203BTL
WF06T3203BTL CAD Models
WF06T3203BTL Part Data Attributes
|
WF06T3203BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T3203BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 320000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T3203BTL
This table gives cross-reference parts and alternative options found for WF06T3203BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T3203BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JTD3203B | Fixed Resistor, Thin Film, 0.0625W, 320000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06T3203BTL vs RN73G1JTD3203B |
AR03BPC2Y3203 | Fixed Resistor, Thin Film, 0.0625W, 320000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T3203BTL vs AR03BPC2Y3203 |
AR03BPC2Y3203N | Fixed Resistor, Thin Film, 0.0625W, 320000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T3203BTL vs AR03BPC2Y3203N |
AR03BTRC2X3203 | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T3203BTL vs AR03BTRC2X3203 |
AS73G1JT3203B | Fixed Resistor, Thin Film, 0.0625W, 320000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T3203BTL vs AS73G1JT3203B |
AR03BPC2X3203 | Fixed Resistor, Thin Film, 0.1W, 320000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T3203BTL vs AR03BPC2X3203 |
AS73G1JB3203B | Fixed Resistor, Thin Film, 0.0625W, 320000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T3203BTL vs AS73G1JB3203B |
AR0603320K+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 320000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T3203BTL vs AR0603320K+-0.05%TCR50 |
RNCS0603BTC320K | Fixed Resistor, Thin Film, 0.063W, 320000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T3203BTL vs RNCS0603BTC320K |
SF06T3203AALQ | Fixed Resistor, Thin Film, 0.0625W, 320000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T3203BTL vs SF06T3203AALQ |