Part Details for WF06T2701AVLQ by Walsin Technology Corporation
Overview of WF06T2701AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T2701AVLQ
WF06T2701AVLQ CAD Models
WF06T2701AVLQ Part Data Attributes
|
WF06T2701AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T2701AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06T2701AVLQ
This table gives cross-reference parts and alternative options found for WF06T2701AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T2701AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T2701ATLQ | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T2701AVLQ vs SF06T2701ATLQ |
AR03ABD2701N | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T2701AVLQ vs AR03ABD2701N |
AR03BBD2701N | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T2701AVLQ vs AR03BBD2701N |
WF06T2701BVLQ | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T2701AVLQ vs WF06T2701BVLQ |
RN73G1J2701B | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T2701AVLQ vs RN73G1J2701B |
AR03BTD2701N | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T2701AVLQ vs AR03BTD2701N |
TFCR0603-16W-C-2701BT | Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06T2701AVLQ vs TFCR0603-16W-C-2701BT |
SF06T2701BTLQ | Fixed Resistor, Thin Film, 0.0625W, 2700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T2701AVLQ vs SF06T2701BTLQ |
CPF0603A2K7C | Fixed Resistor, Thin Film, 0.063W, 2700ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06T2701AVLQ vs CPF0603A2K7C |
AR03BTD2701 | Fixed Resistor, Thin Film, 0.25W, 2700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06T2701AVLQ vs AR03BTD2701 |