Part Details for WF06T2432FTLQ by Walsin Technology Corporation
Overview of WF06T2432FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T2432FTLQ
WF06T2432FTLQ CAD Models
WF06T2432FTLQ Part Data Attributes
|
WF06T2432FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T2432FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T2432FTLQ
This table gives cross-reference parts and alternative options found for WF06T2432FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T2432FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1J2432F | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T2432FTLQ vs RN73G1J2432F |
NTRA06F2432DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T2432FTLQ vs NTRA06F2432DTR1KQYF |
SF06T2432FTLQ | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T2432FTLQ vs SF06T2432FTLQ |
AR03FBD2432 | Fixed Resistor, Thin Film, 0.25W, 24300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | WF06T2432FTLQ vs AR03FBD2432 |
TFCR0603-16W-C-2432FT | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06T2432FTLQ vs TFCR0603-16W-C-2432FT |
TC0350F2432E5E | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T2432FTLQ vs TC0350F2432E5E |
RN06F2432CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T2432FTLQ vs RN06F2432CT1-50 |
AS73G1JT2432F | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T2432FTLQ vs AS73G1JT2432F |
WF06T2432FVLQ | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T2432FTLQ vs WF06T2432FVLQ |
RN06F2432CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T2432FTLQ vs RN06F2432CT5-50 |