Part Details for WF06T22R6FTLQ by Walsin Technology Corporation
Overview of WF06T22R6FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T22R6FTLQ
WF06T22R6FTLQ CAD Models
WF06T22R6FTLQ Part Data Attributes
|
WF06T22R6FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T22R6FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T22R6FTLQ
This table gives cross-reference parts and alternative options found for WF06T22R6FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T22R6FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350F226JE4E | Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T22R6FTLQ vs TC0350F226JE4E |
RT0603F22R650PPM | Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | WF06T22R6FTLQ vs RT0603F22R650PPM |
TC0350F226JT5E | Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T22R6FTLQ vs TC0350F226JT5E |
RN73G1JB22R6F | Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T22R6FTLQ vs RN73G1JB22R6F |
RN73G1J22R6F | Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T22R6FTLQ vs RN73G1J22R6F |
WF06T22R6FTL | Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | WF06T22R6FTLQ vs WF06T22R6FTL |
NTR06F22R6DTRF | Fixed Resistor, Thin Film, 0.063W, 22.6ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T22R6FTLQ vs NTR06F22R6DTRF |
CPF0603F22R6C | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 22.6ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06T22R6FTLQ vs CPF0603F22R6C |
TC0350F226JECE | Fixed Resistor, Thin Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T22R6FTLQ vs TC0350F226JECE |
TFCR0603-16W-C-22R6FT | Fixed Resistor, Thin Film, 0.063W, 22.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06T22R6FTLQ vs TFCR0603-16W-C-22R6FT |