Part Details for WF06T2002FTLQ by Walsin Technology Corporation
Overview of WF06T2002FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T2002FTLQ
WF06T2002FTLQ CAD Models
WF06T2002FTLQ Part Data Attributes
|
WF06T2002FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T2002FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T2002FTLQ
This table gives cross-reference parts and alternative options found for WF06T2002FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T2002FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-C-2002FT | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06T2002FTLQ vs TFCR0603-16W-C-2002FT |
NTR06F2002DTRF | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T2002FTLQ vs NTR06F2002DTRF |
CPF0603F20KC | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 20000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06T2002FTLQ vs CPF0603F20KC |
AR03FBD2002N | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T2002FTLQ vs AR03FBD2002N |
TC0350F2002E4E | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T2002FTLQ vs TC0350F2002E4E |
NTRA06F2002DTRQYF | Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T2002FTLQ vs NTRA06F2002DTRQYF |
TC0350F2002ECE | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T2002FTLQ vs TC0350F2002ECE |
RN06F2002CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T2002FTLQ vs RN06F2002CT5-50 |
RN06F2002CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T2002FTLQ vs RN06F2002CT1-50 |
CPF0603F20KC1 | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 20000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06T2002FTLQ vs CPF0603F20KC1 |