Part Details for WF06T2000DVLQ by Walsin Technology Corporation
Overview of WF06T2000DVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T2000DVLQ
WF06T2000DVLQ CAD Models
WF06T2000DVLQ Part Data Attributes
|
WF06T2000DVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T2000DVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06T2000DVLQ
This table gives cross-reference parts and alternative options found for WF06T2000DVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T2000DVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T2000DTLQ | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T2000DVLQ vs SF06T2000DTLQ |
CPF0603D200RC | Fixed Resistor, Thin Film, 0.063W, 200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06T2000DVLQ vs CPF0603D200RC |
TC0350D2000E4E | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T2000DVLQ vs TC0350D2000E4E |
RN06D2000CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T2000DVLQ vs RN06D2000CT1-50 |
RN73G1JB2000D | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T2000DVLQ vs RN73G1JB2000D |
AR03DTRC2X2000N | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T2000DVLQ vs AR03DTRC2X2000N |
TC0350D2000E5E | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T2000DVLQ vs TC0350D2000E5E |
WF06T2000DTLQ | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T2000DVLQ vs WF06T2000DTLQ |
TC0350D2000ECE | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T2000DVLQ vs TC0350D2000ECE |
RT0603D200050PPM | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | WF06T2000DVLQ vs RT0603D200050PPM |