Part Details for WF06T1600CTLQ by Walsin Technology Corporation
Overview of WF06T1600CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T1600CTLQ
WF06T1600CTLQ CAD Models
WF06T1600CTLQ Part Data Attributes
|
WF06T1600CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T1600CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06T1600CTLQ
This table gives cross-reference parts and alternative options found for WF06T1600CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1600CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T1600CALQ | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T1600CTLQ vs SF06T1600CALQ |
RNCS0603CKC160R | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T1600CTLQ vs RNCS0603CKC160R |
SF06T1600CTLQ | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T1600CTLQ vs SF06T1600CTLQ |
AR03CTRC2Y1600N | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1600CTLQ vs AR03CTRC2Y1600N |
AR03CTRC2X1600 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1600CTLQ vs AR03CTRC2X1600 |
AR03CTRC2X1600N | Fixed Resistor, Thin Film, 0.1W, 160ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1600CTLQ vs AR03CTRC2X1600N |
WF06T1600CVLQ | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T1600CTLQ vs WF06T1600CVLQ |
AR03CTRC2Y1600 | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1600CTLQ vs AR03CTRC2Y1600 |
RN06C1600CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T1600CTLQ vs RN06C1600CT5-50 |
AS73G1JB1600C | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T1600CTLQ vs AS73G1JB1600C |