Part Details for WF06T1353BVLQ by Walsin Technology Corporation
Overview of WF06T1353BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T1353BVLQ
WF06T1353BVLQ CAD Models
WF06T1353BVLQ Part Data Attributes
|
WF06T1353BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T1353BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 135000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T1353BVLQ
This table gives cross-reference parts and alternative options found for WF06T1353BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1353BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC2Y1353N | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1353BVLQ vs AR03BPC2Y1353N |
RN73G1JTD1353A | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T1353BVLQ vs RN73G1JTD1353A |
AR03BPC2X1353 | Fixed Resistor, Thin Film, 0.1W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1353BVLQ vs AR03BPC2X1353 |
PCF-W0603LF-02-1353-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06T1353BVLQ vs PCF-W0603LF-02-1353-B-P-LT |
AR0603135K+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T1353BVLQ vs AR0603135K+-0.05%TCR50 |
RN06B1353CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T1353BVLQ vs RN06B1353CT1-50 |
AS73G1JB1353B | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T1353BVLQ vs AS73G1JB1353B |
AR03BPC2Y1353 | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1353BVLQ vs AR03BPC2Y1353 |
AR03BTRC2Y1353 | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1353BVLQ vs AR03BTRC2Y1353 |
AS73G1JT1353B | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T1353BVLQ vs AS73G1JT1353B |