Part Details for WF06T1323BVLQ by Walsin Technology Corporation
Overview of WF06T1323BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T1323BVLQ
WF06T1323BVLQ CAD Models
WF06T1323BVLQ Part Data Attributes
|
WF06T1323BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T1323BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 132000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T1323BVLQ
This table gives cross-reference parts and alternative options found for WF06T1323BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1323BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603132K+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T1323BVLQ vs AR0603132K+-0.1%TCR50 |
NTR06B1323DTR1KF | Fixed Resistor, Thin Film, 0.063W, 132000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T1323BVLQ vs NTR06B1323DTR1KF |
AR03BTRC2X1323N | Fixed Resistor, Thin Film, 0.1W, 132000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1323BVLQ vs AR03BTRC2X1323N |
AR03APC2Y1323N | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1323BVLQ vs AR03APC2Y1323N |
AR03ATRC2Y1323N | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1323BVLQ vs AR03ATRC2Y1323N |
NTR06A1323DTR1KF | Fixed Resistor, Thin Film, 0.063W, 132000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | WF06T1323BVLQ vs NTR06A1323DTR1KF |
SF06T1323ATL | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T1323BVLQ vs SF06T1323ATL |
PCF-W0603LF-02-1323-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF06T1323BVLQ vs PCF-W0603LF-02-1323-B-P-LT |
RNCS0603BTC132K | Fixed Resistor, Thin Film, 0.063W, 132000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T1323BVLQ vs RNCS0603BTC132K |
AR03BTD1323 | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T1323BVLQ vs AR03BTD1323 |