Part Details for WF06T1151FVLQ by Walsin Technology Corporation
Overview of WF06T1151FVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T1151FVLQ
WF06T1151FVLQ CAD Models
WF06T1151FVLQ Part Data Attributes
|
WF06T1151FVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T1151FVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T1151FVLQ
This table gives cross-reference parts and alternative options found for WF06T1151FVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1151FVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA06F1151DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | WF06T1151FVLQ vs NTRA06F1151DTR1KQYF |
RN06F1151CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | WF06T1151FVLQ vs RN06F1151CT1-50 |
SF06T1151FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | WF06T1151FVLQ vs SF06T1151FTLQ |
WF06T1151FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | WF06T1151FVLQ vs WF06T1151FTL |
TC0350F1151T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | WF06T1151FVLQ vs TC0350F1151T4E |
RN73G1JTD1151F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | WF06T1151FVLQ vs RN73G1JTD1151F |
AR03FBD1151 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF06T1151FVLQ vs AR03FBD1151 |
TC0350F1151T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | WF06T1151FVLQ vs TC0350F1151T5E |
TC0350F1151TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1150ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | WF06T1151FVLQ vs TC0350F1151TCE |
AR03FTD1151 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | WF06T1151FVLQ vs AR03FTD1151 |