Part Details for WF06T1141CTLQ by Walsin Technology Corporation
Overview of WF06T1141CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T1141CTLQ
WF06T1141CTLQ CAD Models
WF06T1141CTLQ Part Data Attributes
|
WF06T1141CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T1141CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF06T1141CTLQ
This table gives cross-reference parts and alternative options found for WF06T1141CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1141CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06C1141CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T1141CTLQ vs RN06C1141CT5-50 |
AR03CPC2Y1141N | Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1141CTLQ vs AR03CPC2Y1141N |
AR03CTRC2Y1141N | Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1141CTLQ vs AR03CTRC2Y1141N |
RN73G1J1141C | Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06T1141CTLQ vs RN73G1J1141C |
PCF-W0603LF-02-1141-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | WF06T1141CTLQ vs PCF-W0603LF-02-1141-C-P-LT |
NTRA06C1141DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T1141CTLQ vs NTRA06C1141DTR1KQYF |
AR03CBD1141 | Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T1141CTLQ vs AR03CBD1141 |
AR06031K14+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T1141CTLQ vs AR06031K14+-0.25%TCR50 |
AR03CBD1141N | Fixed Resistor, Thin Film, 0.0625W, 1140ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T1141CTLQ vs AR03CBD1141N |
TFCR0603-16W-C-1141CT | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06T1141CTLQ vs TFCR0603-16W-C-1141CT |