Part Details for WF06T1023AVLQ by Walsin Technology Corporation
Overview of WF06T1023AVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T1023AVLQ
WF06T1023AVLQ CAD Models
WF06T1023AVLQ Part Data Attributes
|
WF06T1023AVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T1023AVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06T1023AVLQ
This table gives cross-reference parts and alternative options found for WF06T1023AVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1023AVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03APC2Y1023 | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1023AVLQ vs AR03APC2Y1023 |
AR03ABD1023N | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T1023AVLQ vs AR03ABD1023N |
RNCS0603BKC102K | Fixed Resistor, Thin Film, 0.063W, 102000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06T1023AVLQ vs RNCS0603BKC102K |
RN06B1023CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T1023AVLQ vs RN06B1023CT5-50 |
AR0603102K+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T1023AVLQ vs AR0603102K+-0.1%TCR50 |
TC0350B1023E5E | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T1023AVLQ vs TC0350B1023E5E |
AR03ATRC2Y1023 | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06T1023AVLQ vs AR03ATRC2Y1023 |
NTR06A1023DTRF | Fixed Resistor, Thin Film, 0.063W, 102000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T1023AVLQ vs NTR06A1023DTRF |
RN73G1JTD1023B | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06T1023AVLQ vs RN73G1JTD1023B |
TC0350A1023ECE | Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T1023AVLQ vs TC0350A1023ECE |