Part Details for WF06T1002FVLQ by Walsin Technology Corporation
Overview of WF06T1002FVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T1002FVLQ
WF06T1002FVLQ CAD Models
WF06T1002FVLQ Part Data Attributes
|
WF06T1002FVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T1002FVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T1002FVLQ
This table gives cross-reference parts and alternative options found for WF06T1002FVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1002FVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060310KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | WF06T1002FVLQ vs CAR060310KOHMS1%50PPM |
TC0350F1002E5E | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T1002FVLQ vs TC0350F1002E5E |
TC0350F1002E4E | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T1002FVLQ vs TC0350F1002E4E |
RT0603F100250PPM | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | WF06T1002FVLQ vs RT0603F100250PPM |
RN73G1JB1002F | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T1002FVLQ vs RN73G1JB1002F |
CPF0603F10KC1 | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06T1002FVLQ vs CPF0603F10KC1 |
NTR06F1002DTRF | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06T1002FVLQ vs NTR06F1002DTRF |
AR03FBD1002N | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06T1002FVLQ vs AR03FBD1002N |
TC0350F1002T4E | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T1002FVLQ vs TC0350F1002T4E |
SF06T1002FTLQ | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T1002FVLQ vs SF06T1002FTLQ |