Part Details for WF06R8251AALQ by Walsin Technology Corporation
Overview of WF06R8251AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R8251AALQ
WF06R8251AALQ CAD Models
WF06R8251AALQ Part Data Attributes
|
WF06R8251AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R8251AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06R8251AALQ
This table gives cross-reference parts and alternative options found for WF06R8251AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R8251AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603ER-8251-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | WF06R8251AALQ vs BLU0603ER-8251-BT25 |
RN731JTTD8251A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8250ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | WF06R8251AALQ vs RN731JTTD8251A25 |
CRT0603-AY-8251ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | WF06R8251AALQ vs CRT0603-AY-8251ELF |
RN731JLTDD8251B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8250ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06R8251AALQ vs RN731JLTDD8251B25 |
BLU0603ER-8251-AB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | WF06R8251AALQ vs BLU0603ER-8251-AB25W |
RBP06BBP8251 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | WF06R8251AALQ vs RBP06BBP8251 |
BLU0603A-8251-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | WF06R8251AALQ vs BLU0603A-8251-BT25 |
BLU0603P-8251-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | WF06R8251AALQ vs BLU0603P-8251-BT25W |
RP73F1J8K25ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | WF06R8251AALQ vs RP73F1J8K25ATD |
P0603E8251BBT | Vishay Intertechnologies | $5.4888 | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | WF06R8251AALQ vs P0603E8251BBT |