Part Details for WF06R7500DTL by Walsin Technology Corporation
Overview of WF06R7500DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R7500DTL
WF06R7500DTL CAD Models
WF06R7500DTL Part Data Attributes
|
WF06R7500DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R7500DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06R7500DTL
This table gives cross-reference parts and alternative options found for WF06R7500DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R7500DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603MD7500DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT | Vishay Beyschlag | WF06R7500DTL vs MCT0603MD7500DP500 |
9T06031A7500DAPF4 | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R7500DTL vs 9T06031A7500DAPF4 |
239060467501 | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R7500DTL vs 239060467501 |
239062467501L | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R7500DTL vs 239062467501L |
MCT0603-250.5%P5750R | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WF06R7500DTL vs MCT0603-250.5%P5750R |
MCT06030D7500DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 750 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | WF06R7500DTL vs MCT06030D7500DP500 |
MCT06030D7500DP500 | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R7500DTL vs MCT06030D7500DP500 |
TNPW0603750RDEEA | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R7500DTL vs TNPW0603750RDEEA |
RT0603DRD13750R | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WF06R7500DTL vs RT0603DRD13750R |
RT0603DRD07750R | Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WF06R7500DTL vs RT0603DRD07750R |