Part Details for WF06R6980FTLQ by Walsin Technology Corporation
Overview of WF06R6980FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R6980FTLQ
WF06R6980FTLQ CAD Models
WF06R6980FTLQ Part Data Attributes
|
WF06R6980FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R6980FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R6980FTLQ
This table gives cross-reference parts and alternative options found for WF06R6980FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R6980FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-6980-FT25W | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R6980FTLQ vs BLU0603A-6980-FT25W |
NTRA06HF6980CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06R6980FTLQ vs NTRA06HF6980CTR1KQYF |
BLU0603-6980-FT25W | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R6980FTLQ vs BLU0603-6980-FT25W |
P0603E6980FBPT | Fixed Resistor, Thin Film, 0.125W, 698ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R6980FTLQ vs P0603E6980FBPT |
BLU0603M-6980-FB25Q | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R6980FTLQ vs BLU0603M-6980-FB25Q |
TP0325F6980R4E | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06R6980FTLQ vs TP0325F6980R4E |
RN731JTTDD6980F25 | Fixed Resistor, Thin Film, 0.063W, 698ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R6980FTLQ vs RN731JTTDD6980F25 |
BLU0603P-6980-FB25Q | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R6980FTLQ vs BLU0603P-6980-FB25Q |
TP0325F6980R5E | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06R6980FTLQ vs TP0325F6980R5E |
RP73F1J698RFTDG | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R6980FTLQ vs RP73F1J698RFTDG |