Part Details for WF06R5900AALQ by Walsin Technology Corporation
Overview of WF06R5900AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R5900AALQ
WF06R5900AALQ CAD Models
WF06R5900AALQ Part Data Attributes
|
WF06R5900AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R5900AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06R5900AALQ
This table gives cross-reference parts and alternative options found for WF06R5900AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R5900AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-5900-AB25W | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R5900AALQ vs BLU0603-5900-AB25W |
NTRH06B5900CTRF | Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06R5900AALQ vs NTRH06B5900CTRF |
AMF0603590R0.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R5900AALQ vs AMF0603590R0.05%25PPM/KKP10 |
ERA3AEB5900V | Fixed Resistor, Metal Film, 0.1W, 590ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WF06R5900AALQ vs ERA3AEB5900V |
RP73F1J590RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 590ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06R5900AALQ vs RP73F1J590RBTDF |
PRC0603TTC25Y590R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 590ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R5900AALQ vs PRC0603TTC25Y590R+-0.05% |
AMF0603590R0.05%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R5900AALQ vs AMF0603590R0.05%25PPM/KNS |
RNCH0603BKE590R | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06R5900AALQ vs RNCH0603BKE590R |
SF06R5900BTLQ | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R5900AALQ vs SF06R5900BTLQ |
SF06R5900BTLA | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R5900AALQ vs SF06R5900BTLA |