There are no models available for this part yet.
Overview of WF06R56R2DTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
CAD Models for WF06R56R2DTL by Walsin Technology Corporation
Part Data Attributes for WF06R56R2DTL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION, LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
56.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for WF06R56R2DTL
This table gives cross-reference parts and alternative options found for WF06R56R2DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R56R2DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-56R2-DT25 | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R56R2DTL vs BLU0603P-56R2-DT25 |
AT0603DRD0756R2L | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R56R2DTL vs AT0603DRD0756R2L |
CMP060356R20.5%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R56R2DTL vs CMP060356R20.5%25PPM/KKP10 |
RTX0356R2DDP4 | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R56R2DTL vs RTX0356R2DDP4 |
BLU0603ER-56R2-DB25W | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R56R2DTL vs BLU0603ER-56R2-DB25W |
RN731JLTDD56R2D25 | Fixed Resistor, Thin Film, 0.063W, 56.2ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R56R2DTL vs RN731JLTDD56R2D25 |
BLU0603-56R2-DT25W | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R56R2DTL vs BLU0603-56R2-DT25W |
RN73R1JTTP56R2D25 | Fixed Resistor, Metal Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R56R2DTL vs RN73R1JTTP56R2D25 |
RT0603DRD1056R2L | Fixed Resistor, Thin Film, 0.1W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF06R56R2DTL vs RT0603DRD1056R2L |
CMP060356R20.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 56.2ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R56R2DTL vs CMP060356R20.5%25PPM/KKP5 |