Part Details for WF06R5600FALQ by Walsin Technology Corporation
Overview of WF06R5600FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R5600FALQ
WF06R5600FALQ CAD Models
WF06R5600FALQ Part Data Attributes
|
WF06R5600FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R5600FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R5600FALQ
This table gives cross-reference parts and alternative options found for WF06R5600FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R5600FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603E5600F-T5 | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | WF06R5600FALQ vs AS0603E5600F-T5 |
RT0603FRD13560RL | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R5600FALQ vs RT0603FRD13560RL |
RP73F1J560RFTDG | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R5600FALQ vs RP73F1J560RFTDG |
RN731JTTDD5600F25 | Fixed Resistor, Thin Film, 0.063W, 560ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R5600FALQ vs RN731JTTDD5600F25 |
RT0603FRD13560R | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | WF06R5600FALQ vs RT0603FRD13560R |
ARG03FTC5600 | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06R5600FALQ vs ARG03FTC5600 |
RN731JTTD5600F25 | Fixed Resistor, Thin Film, 0.063W, 560ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R5600FALQ vs RN731JTTD5600F25 |
AT0603FRD07560RL | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R5600FALQ vs AT0603FRD07560RL |
SF06R5600FTLQ | Fixed Resistor, Thin Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R5600FALQ vs SF06R5600FTLQ |
RN73H1JTTD5600F25 | Fixed Resistor, Metal Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R5600FALQ vs RN73H1JTTD5600F25 |