Part Details for WF06R5300DALQ by Walsin Technology Corporation
Overview of WF06R5300DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R5300DALQ
WF06R5300DALQ CAD Models
WF06R5300DALQ Part Data Attributes
|
WF06R5300DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R5300DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06R5300DALQ
This table gives cross-reference parts and alternative options found for WF06R5300DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R5300DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP5300D25 | Fixed Resistor, Metal Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R5300DALQ vs RN73R1JTTP5300D25 |
RN73H1JTTD5300D25 | Fixed Resistor, Metal Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R5300DALQ vs RN73H1JTTD5300D25 |
AMF0603530R0.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R5300DALQ vs AMF0603530R0.5%25PPM/KKP5 |
P0603E5300DNPF | Fixed Resistor, Thin Film, 0.125W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R5300DALQ vs P0603E5300DNPF |
BLU0603ER-5300-DT25W | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R5300DALQ vs BLU0603ER-5300-DT25W |
RN731JLTD5300D25 | Fixed Resistor, Thin Film, 0.063W, 530ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R5300DALQ vs RN731JLTD5300D25 |
BLU0603P-5300-DT25W | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R5300DALQ vs BLU0603P-5300-DT25W |
BLU0603M-5300-DB25 | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R5300DALQ vs BLU0603M-5300-DB25 |
AMF0603530R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R5300DALQ vs AMF0603530R0.5%25PPM/KNS |
RBS06DTP5300 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 530ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WF06R5300DALQ vs RBS06DTP5300 |