Part Details for WF06R3242BALQ by Walsin Technology Corporation
Overview of WF06R3242BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R3242BALQ
WF06R3242BALQ CAD Models
WF06R3242BALQ Part Data Attributes
|
WF06R3242BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R3242BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R3242BALQ
This table gives cross-reference parts and alternative options found for WF06R3242BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R3242BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-3242-AT25Q | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R3242BALQ vs BLU0603-3242-AT25Q |
BLU0603-3242-BT25W | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | WF06R3242BALQ vs BLU0603-3242-BT25W |
MCWF06R3242BTL | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | WF06R3242BALQ vs MCWF06R3242BTL |
SF06R3242BTLA | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R3242BALQ vs SF06R3242BTLA |
RTW10D0603A3242-RG70 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06R3242BALQ vs RTW10D0603A3242-RG70 |
P0603E3242BNW | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R3242BALQ vs P0603E3242BNW |
RP73F1J32K4ATD | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R3242BALQ vs RP73F1J32K4ATD |
RBS06BTP3242 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WF06R3242BALQ vs RBS06BTP3242 |
SF06R3242AALQ | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R3242BALQ vs SF06R3242AALQ |
RN73H1JGTD3242A25 | Fixed Resistor, Metal Film, 0.1W, 32400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R3242BALQ vs RN73H1JGTD3242A25 |