Part Details for WF06R3240CTL by Walsin Technology Corporation
Overview of WF06R3240CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R3240CTL
WF06R3240CTL CAD Models
WF06R3240CTL Part Data Attributes
|
WF06R3240CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R3240CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for WF06R3240CTL
This table gives cross-reference parts and alternative options found for WF06R3240CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R3240CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HC3240CTRQYF | Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06R3240CTL vs NTRA06HC3240CTRQYF |
BLU0603ER-3240-CB25 | Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R3240CTL vs BLU0603ER-3240-CB25 |
AMF0603324R0.25%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R3240CTL vs AMF0603324R0.25%25PPM/KNP5 |
SF06R3240CTL | Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R3240CTL vs SF06R3240CTL |
RT0603CRD13324RL | Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R3240CTL vs RT0603CRD13324RL |
BLU0603P-3240-CB25Q | Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R3240CTL vs BLU0603P-3240-CB25Q |
RTW10D0603C3240-RG70 | Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06R3240CTL vs RTW10D0603C3240-RG70 |
BLU0603P-3240-CB25W | Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R3240CTL vs BLU0603P-3240-CB25W |
BLU0603ER-3240-CT25 | Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R3240CTL vs BLU0603ER-3240-CT25 |
BLU0603-3240-CT25 | Fixed Resistor, Thin Film, 0.1W, 324ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R3240CTL vs BLU0603-3240-CT25 |