WF06R2872ATLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of WF06R2872ATLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WF06R2872ATLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06R2872ATLQ by Walsin Technology Corporation

WF06R2872ATLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
28700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. WF06R2872ATLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WF06R2872ATLQ

This table gives cross-reference parts and alternative options found for WF06R2872ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2872ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT0603-BY-2872EAS Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, Bourns Inc WF06R2872ATLQ vs CRT0603-BY-2872EAS
RTW10D0603A2872-RG70 Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc WF06R2872ATLQ vs RTW10D0603A2872-RG70
P0603E2872BGPD Fixed Resistor, Thin Film, 0.125W, 28700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WF06R2872ATLQ vs P0603E2872BGPD
BLU0603ER-2872-AT25W Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R2872ATLQ vs BLU0603ER-2872-AT25W
BLU0603-2872-AB25 Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R2872ATLQ vs BLU0603-2872-AB25
BLU0603A-2872-BT25 Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R2872ATLQ vs BLU0603A-2872-BT25
BLU0603ER-2872-AB25 Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R2872ATLQ vs BLU0603ER-2872-AB25
BLU0603A-2872-BB25 Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R2872ATLQ vs BLU0603A-2872-BB25
BLU0603ER-2872-BB25Q Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc WF06R2872ATLQ vs BLU0603ER-2872-BB25Q
TP0325B2872T4E Fixed Resistor, Thin Film, 0.1W, 28700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd WF06R2872ATLQ vs TP0325B2872T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06R2872ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06R2872ATLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF06R2872ATLQ would you like to use for your alert(s)?
  • Please alert me when WF06R2872ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF06R2872ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06R2872ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF06R2872ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06R2872ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06R2872ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: