Part Details for WF06R2670CTL by Walsin Technology Corporation
Overview of WF06R2670CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R2670CTL
WF06R2670CTL CAD Models
WF06R2670CTL Part Data Attributes
|
WF06R2670CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R2670CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for WF06R2670CTL
This table gives cross-reference parts and alternative options found for WF06R2670CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2670CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CY-2670EST | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06R2670CTL vs CRT0603-CY-2670EST |
PRC0603TC25267R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R2670CTL vs PRC0603TC25267R+/-0.25% |
RT0603CRD13267RL | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R2670CTL vs RT0603CRD13267RL |
AR03CTCX2670 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06R2670CTL vs AR03CTCX2670 |
SF06R2670CTL | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R2670CTL vs SF06R2670CTL |
SF06R2670CTLA | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R2670CTL vs SF06R2670CTLA |
RTW10D0603C2670-RG70 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06R2670CTL vs RTW10D0603C2670-RG70 |
CRT0603-CY-2670ELF | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | WF06R2670CTL vs CRT0603-CY-2670ELF |
RTX032670CDP2 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R2670CTL vs RTX032670CDP2 |
RT0603CRD07267RL | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R2670CTL vs RT0603CRD07267RL |