Part Details for WF06R2490BALQ by Walsin Technology Corporation
Overview of WF06R2490BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R2490BALQ
WF06R2490BALQ CAD Models
WF06R2490BALQ Part Data Attributes
|
WF06R2490BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R2490BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R2490BALQ
This table gives cross-reference parts and alternative options found for WF06R2490BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2490BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-2490-AB25Q | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R2490BALQ vs BLU0603ER-2490-AB25Q |
AR03ABCX2490N | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06R2490BALQ vs AR03ABCX2490N |
P0603E2490BNT | Fixed Resistor, Thin Film, 0.125W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R2490BALQ vs P0603E2490BNT |
BLU0603-2490-BT25W | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | WF06R2490BALQ vs BLU0603-2490-BT25W |
RT0603BRD07249RL | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R2490BALQ vs RT0603BRD07249RL |
RN73R1JTTP2490B25 | Fixed Resistor, Metal Film, 0.1W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06R2490BALQ vs RN73R1JTTP2490B25 |
RBS06BTP2490 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WF06R2490BALQ vs RBS06BTP2490 |
AR03BBCX2490 | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06R2490BALQ vs AR03BBCX2490 |
P0603E2490WBPB | Fixed Resistor, Thin Film, 0.125W, 249ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R2490BALQ vs P0603E2490WBPB |
TP0325B2490R5E | Fixed Resistor, Thin Film, 0.1W, 249ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06R2490BALQ vs TP0325B2490R5E |