Part Details for WF06R2003BTLQ by Walsin Technology Corporation
Overview of WF06R2003BTLQ by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06R2003BTLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3058
|
Newark | Res, 200K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |WALSIN WF06R2003BTLQ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3700 |
|
$0.0470 / $0.1890 | Buy Now |
Part Details for WF06R2003BTLQ
WF06R2003BTLQ CAD Models
WF06R2003BTLQ Part Data Attributes
|
WF06R2003BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R2003BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R2003BTLQ
This table gives cross-reference parts and alternative options found for WF06R2003BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2003BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603WRD13200KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | WF06R2003BTLQ vs RT0603WRD13200KL |
AR03ATCX2003N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | WF06R2003BTLQ vs AR03ATCX2003N |
BLU0603A-2003-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | WF06R2003BTLQ vs BLU0603A-2003-BT25Q |
P0603E2003BBT | Vishay Intertechnologies | $5.3961 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06R2003BTLQ vs P0603E2003BBT |
P0603E2003WB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | WF06R2003BTLQ vs P0603E2003WB |
PRC0603TC25X200K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | WF06R2003BTLQ vs PRC0603TC25X200K+-0.05% |
P0603E2003BNT | Vishay Intertechnologies | $5.4888 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06R2003BTLQ vs P0603E2003BNT |
SF06R2003ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06R2003BTLQ vs SF06R2003ATLA |
RT0603BRD07200KL | YAGEO Corporation | $0.0570 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | WF06R2003BTLQ vs RT0603BRD07200KL |
RP73F1J200KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | WF06R2003BTLQ vs RP73F1J200KATD |