Part Details for WF06R1962ATLQ by Walsin Technology Corporation
Overview of WF06R1962ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R1962ATLQ
WF06R1962ATLQ CAD Models
WF06R1962ATLQ Part Data Attributes
|
WF06R1962ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R1962ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06R1962ATLQ
This table gives cross-reference parts and alternative options found for WF06R1962ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R1962ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R1962AALQ | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R1962ATLQ vs SF06R1962AALQ |
NTRA06HB1962CTRQYF | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06R1962ATLQ vs NTRA06HB1962CTRQYF |
PRC0603TC25X19.6K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R1962ATLQ vs PRC0603TC25X19.6K+/-0.1% |
ERA3AEB1962V | Fixed Resistor, Metal Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WF06R1962ATLQ vs ERA3AEB1962V |
RNCH0603BTE19K6 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06R1962ATLQ vs RNCH0603BTE19K6 |
239064431963L | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R1962ATLQ vs 239064431963L |
RTW10D0603B1962-RG70 | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06R1962ATLQ vs RTW10D0603B1962-RG70 |
RN73H1JTTD1962B25 | Fixed Resistor, Metal Film, 0.1W, 19600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R1962ATLQ vs RN73H1JTTD1962B25 |
BLU0603ER-1962-AB25W | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R1962ATLQ vs BLU0603ER-1962-AB25W |
BLU0603-1962-AB25Q | Fixed Resistor, Thin Film, 0.1W, 19600ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R1962ATLQ vs BLU0603-1962-AB25Q |