Part Details for WF06R1430ATLQ by Walsin Technology Corporation
Overview of WF06R1430ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06R1430ATLQ
WF06R1430ATLQ CAD Models
WF06R1430ATLQ Part Data Attributes
|
WF06R1430ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R1430ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06R1430ATLQ
This table gives cross-reference parts and alternative options found for WF06R1430ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R1430ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BY-1430ELF | Fixed Resistor, Thin Film, 0.1W, 143ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | WF06R1430ATLQ vs CRT0603-BY-1430ELF |
RBS06BTP1430 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WF06R1430ATLQ vs RBS06BTP1430 |
BLU0603ER-1430-AB25Q | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R1430ATLQ vs BLU0603ER-1430-AB25Q |
SF06R1430BTL | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R1430ATLQ vs SF06R1430BTL |
BLU0603ER-1430-AT25Q | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R1430ATLQ vs BLU0603ER-1430-AT25Q |
RBP06BTP1430 | Fixed Resistor, Thin Film, 0.125W, 143ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06R1430ATLQ vs RBP06BTP1430 |
NTRA06HB1430CTRQYF | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06R1430ATLQ vs NTRA06HB1430CTRQYF |
RT0603WRD13143R | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | WF06R1430ATLQ vs RT0603WRD13143R |
RT0603BCD143R | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R1430ATLQ vs RT0603BCD143R |
BLU0603ER-1430-AB25 | Fixed Resistor, Thin Film, 0.1W, 143ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R1430ATLQ vs BLU0603ER-1430-AB25 |