Part Details for WF06Q7681DTLQ by Walsin Technology Corporation
Overview of WF06Q7681DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Q7681DTLQ
WF06Q7681DTLQ CAD Models
WF06Q7681DTLQ Part Data Attributes
|
WF06Q7681DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Q7681DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06Q7681DTLQ
This table gives cross-reference parts and alternative options found for WF06Q7681DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Q7681DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H7681DG | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 50 ppm, 7680 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | WF06Q7681DTLQ vs P0603H7681DG |
AS0603Q7681D-T5 | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | WF06Q7681DTLQ vs AS0603Q7681D-T5 |
SF06Q7681DTLA | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06Q7681DTLQ vs SF06Q7681DTLA |
NTRH06D7681DTRF | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06Q7681DTLQ vs NTRH06D7681DTRF |
BLU0603M-7681-DT50 | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q7681DTLQ vs BLU0603M-7681-DT50 |
239044467682L | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | WF06Q7681DTLQ vs 239044467682L |
TP0350D7681R4E | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06Q7681DTLQ vs TP0350D7681R4E |
RN73H1JTTD7681D50 | Fixed Resistor, Metal Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06Q7681DTLQ vs RN73H1JTTD7681D50 |
BLU0603ER-7681-DB50W | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q7681DTLQ vs BLU0603ER-7681-DB50W |
AR03DBDX7681N | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | WF06Q7681DTLQ vs AR03DBDX7681N |