Part Details for WF06Q7681DTL by Walsin Technology Corporation
Overview of WF06Q7681DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Q7681DTL
WF06Q7681DTL CAD Models
WF06Q7681DTL Part Data Attributes
|
WF06Q7681DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Q7681DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 7680ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06Q7681DTL
This table gives cross-reference parts and alternative options found for WF06Q7681DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Q7681DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J7K68DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 7680ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06Q7681DTL vs RP73G1J7K68DTD |
AMF06037K680.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | WF06Q7681DTL vs AMF06037K680.5%50PPM/KKS |
AR03DTDX7681 | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06Q7681DTL vs AR03DTDX7681 |
RT0603DRE077K68L | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06Q7681DTL vs RT0603DRE077K68L |
CRT0603-DZ-7681EAS | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06Q7681DTL vs CRT0603-DZ-7681EAS |
BLU0603-7681-DB50 | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q7681DTL vs BLU0603-7681-DB50 |
RN731JLTD7681D50 | Fixed Resistor, Thin Film, 0.063W, 7680ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06Q7681DTL vs RN731JLTD7681D50 |
PRC0603TTC507.68K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | WF06Q7681DTL vs PRC0603TTC507.68K+/-0.5% |
TP0350D7681R5E | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06Q7681DTL vs TP0350D7681R5E |
PRC0603TTC50Y7.68K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 7680ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | WF06Q7681DTL vs PRC0603TTC50Y7.68K+-0.5% |