Part Details for WF06Q39R2DTL by Walsin Technology Corporation
Overview of WF06Q39R2DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Q39R2DTL
WF06Q39R2DTL CAD Models
WF06Q39R2DTL Part Data Attributes
|
WF06Q39R2DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Q39R2DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for WF06Q39R2DTL
This table gives cross-reference parts and alternative options found for WF06Q39R2DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Q39R2DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-39R2-DT50Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q39R2DTL vs BLU0603ER-39R2-DT50Q |
BLU0603A-39R2-DT50W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q39R2DTL vs BLU0603A-39R2-DT50W |
TP0350D39R2T5E | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06Q39R2DTL vs TP0350D39R2T5E |
BLU0603P-39R2-DB50Q | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q39R2DTL vs BLU0603P-39R2-DB50Q |
SF06Q39R2DTL | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06Q39R2DTL vs SF06Q39R2DTL |
RTX0339R2DEP4 | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | WF06Q39R2DTL vs RTX0339R2DEP4 |
SF06Q39R2DTLA | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06Q39R2DTL vs SF06Q39R2DTLA |
RBP06DBS39R2 | Fixed Resistor, Thin Film, 0.125W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06Q39R2DTL vs RBP06DBS39R2 |
BLU0603M-39R2-DT50W | Fixed Resistor, Thin Film, 0.1W, 39.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | WF06Q39R2DTL vs BLU0603M-39R2-DT50W |
RN731JTTDD39R2D50 | Fixed Resistor, Thin Film, 0.063W, 39.2ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06Q39R2DTL vs RN731JTTDD39R2D50 |