Part Details for WF06F8872AALQ by Walsin Technology Corporation
Overview of WF06F8872AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06F8872AALQ
WF06F8872AALQ CAD Models
WF06F8872AALQ Part Data Attributes
|
WF06F8872AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06F8872AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06F8872AALQ
This table gives cross-reference parts and alternative options found for WF06F8872AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06F8872AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-8872-AB15Q | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F8872AALQ vs BLU0603-8872-AB15Q |
BLU0603P-8872-AT15Q | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F8872AALQ vs BLU0603P-8872-AT15Q |
NTRH06B8872NTRF | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | WF06F8872AALQ vs NTRH06B8872NTRF |
PRC0603TTC15Y88.7K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 88700ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | WF06F8872AALQ vs PRC0603TTC15Y88.7K+-0.1% |
RP73D1J88K7BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 88700ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06F8872AALQ vs RP73D1J88K7BTDF |
RP73D1J88K7ATDF | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06F8872AALQ vs RP73D1J88K7ATDF |
RTX038872BCP4 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | WF06F8872AALQ vs RTX038872BCP4 |
AR03ATNX8872N | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | WF06F8872AALQ vs AR03ATNX8872N |
RT0603BRC0788K7L | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06F8872AALQ vs RT0603BRC0788K7L |
RT0603WRC1388K7L | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06F8872AALQ vs RT0603WRC1388K7L |