Part Details for WF06F5620CALQ by Walsin Technology Corporation
Overview of WF06F5620CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06F5620CALQ
WF06F5620CALQ CAD Models
WF06F5620CALQ Part Data Attributes
|
WF06F5620CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06F5620CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for WF06F5620CALQ
This table gives cross-reference parts and alternative options found for WF06F5620CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06F5620CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH06C5620NTRF | Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | WF06F5620CALQ vs NTRH06C5620NTRF |
PRC0603TC15Y562R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | WF06F5620CALQ vs PRC0603TC15Y562R+-0.25% |
BLU0603P-5620-CT15 | Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F5620CALQ vs BLU0603P-5620-CT15 |
AMF0603562R0.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | WF06F5620CALQ vs AMF0603562R0.25%15PPM/KNS |
RTX035620CCP3 | Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | WF06F5620CALQ vs RTX035620CCP3 |
AMF0603562R0.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | WF06F5620CALQ vs AMF0603562R0.25%15PPM/KNP20 |
BLU0603ER-5620-CT15W | Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F5620CALQ vs BLU0603ER-5620-CT15W |
AR03CTNX5620N | Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | WF06F5620CALQ vs AR03CTNX5620N |
AR03CBNX5620N | Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | WF06F5620CALQ vs AR03CBNX5620N |
239074455621L | Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | WF06F5620CALQ vs 239074455621L |