Part Details for WF06F5492CALQ by Walsin Technology Corporation
Overview of WF06F5492CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06F5492CALQ
WF06F5492CALQ CAD Models
WF06F5492CALQ Part Data Attributes
|
WF06F5492CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06F5492CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for WF06F5492CALQ
This table gives cross-reference parts and alternative options found for WF06F5492CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06F5492CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-5492-CT15 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F5492CALQ vs BLU0603-5492-CT15 |
AMF060354K90.25%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | WF06F5492CALQ vs AMF060354K90.25%15PPM/KKP5 |
AMF060354K90.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | WF06F5492CALQ vs AMF060354K90.25%15PPM/KNP10 |
WF06F5492CTLQ | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06F5492CALQ vs WF06F5492CTLQ |
BLU0603ER-5492-CT15W | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F5492CALQ vs BLU0603ER-5492-CT15W |
BLU0603P-5492-CB15 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F5492CALQ vs BLU0603P-5492-CB15 |
CAR060354.9KOHMS0.25%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | WF06F5492CALQ vs CAR060354.9KOHMS0.25%15PPMHP |
BLU0603ER-5492-CT15Q | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F5492CALQ vs BLU0603ER-5492-CT15Q |
CRT0603-CX-5492EAS | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06F5492CALQ vs CRT0603-CX-5492EAS |
RTX035492CCP2 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | WF06F5492CALQ vs RTX035492CCP2 |