Part Details for WF06F5100BALQ by Walsin Technology Corporation
Overview of WF06F5100BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06F5100BALQ
WF06F5100BALQ CAD Models
WF06F5100BALQ Part Data Attributes
|
WF06F5100BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06F5100BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06F5100BALQ
This table gives cross-reference parts and alternative options found for WF06F5100BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06F5100BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRC13510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | WF06F5100BALQ vs RT0603WRC13510R |
RNCH0603BTS510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06F5100BALQ vs RNCH0603BTS510R |
RNCF0603ATS510R | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06F5100BALQ vs RNCF0603ATS510R |
RTX035100BCP3 | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | WF06F5100BALQ vs RTX035100BCP3 |
PRC0603TTC15510R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | WF06F5100BALQ vs PRC0603TTC15510R+/-0.05% |
PRC0603TC15510R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | WF06F5100BALQ vs PRC0603TC15510R+/-0.1% |
AR03ATNX5100N | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | WF06F5100BALQ vs AR03ATNX5100N |
PRC0603TTC15Y510R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | WF06F5100BALQ vs PRC0603TTC15Y510R+-0.1% |
AR03BBNX5100N | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | WF06F5100BALQ vs AR03BBNX5100N |
WF06F5100ATLQ | Fixed Resistor, Thin Film, 0.1W, 510ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06F5100BALQ vs WF06F5100ATLQ |