Part Details for WF06F4872ATLQ by Walsin Technology Corporation
Overview of WF06F4872ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06F4872ATLQ
WF06F4872ATLQ CAD Models
WF06F4872ATLQ Part Data Attributes
|
WF06F4872ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06F4872ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06F4872ATLQ
This table gives cross-reference parts and alternative options found for WF06F4872ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06F4872ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRC1348K7 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | WF06F4872ATLQ vs RT0603WRC1348K7 |
PRC0603TTC15Y48.7K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | WF06F4872ATLQ vs PRC0603TTC15Y48.7K+-0.05% |
AMF060348K70.1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | WF06F4872ATLQ vs AMF060348K70.1%15PPM/KNP20 |
AR03BBNX4872 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06F4872ATLQ vs AR03BBNX4872 |
RNCF0603BKS48K7 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06F4872ATLQ vs RNCF0603BKS48K7 |
CAR060348.7KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | WF06F4872ATLQ vs CAR060348.7KOHMS0.1%15PPMHP |
AMF060348K70.05%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | WF06F4872ATLQ vs AMF060348K70.05%15PPM/KKP20 |
RT0603WRC0748K7L | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06F4872ATLQ vs RT0603WRC0748K7L |
NTRH06B4872NTRF | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | WF06F4872ATLQ vs NTRH06B4872NTRF |
RTX034872BCP4 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | WF06F4872ATLQ vs RTX034872BCP4 |