Part Details for WF06F2372CTLQ by Walsin Technology Corporation
Overview of WF06F2372CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06F2372CTLQ
WF06F2372CTLQ CAD Models
WF06F2372CTLQ Part Data Attributes
|
WF06F2372CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06F2372CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for WF06F2372CTLQ
This table gives cross-reference parts and alternative options found for WF06F2372CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06F2372CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603CTS23K7 | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06F2372CTLQ vs RNCH0603CTS23K7 |
AMF060323K70.25%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | WF06F2372CTLQ vs AMF060323K70.25%15PPM/KKP10 |
AMF060323K70.25%15PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | WF06F2372CTLQ vs AMF060323K70.25%15PPM/KKP5 |
BLU0603ER-2372-CT15 | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F2372CTLQ vs BLU0603ER-2372-CT15 |
RNCF0603CKS23K7 | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06F2372CTLQ vs RNCF0603CKS23K7 |
AMF060323K70.25%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | WF06F2372CTLQ vs AMF060323K70.25%15PPM/KKS |
RTW10C0603C2372-RG70 | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06F2372CTLQ vs RTW10C0603C2372-RG70 |
CRT0603-CX-2372EAS | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06F2372CTLQ vs CRT0603-CX-2372EAS |
RNCF0603CTS23K7 | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06F2372CTLQ vs RNCF0603CTS23K7 |
239074452373L | Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | WF06F2372CTLQ vs 239074452373L |