WF06F1242CTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Overview of WF06F1242CTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF06F1242CTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF06F1242CTLQ by Walsin Technology Corporation

WF06F1242CTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
12400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. WF06F1242CTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WF06F1242CTLQ

This table gives cross-reference parts and alternative options found for WF06F1242CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06F1242CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-1242-CT15Q Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc WF06F1242CTLQ vs BLU0603P-1242-CT15Q
BLU0603-1242-CT15W Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc WF06F1242CTLQ vs BLU0603-1242-CT15W
BLU0603P-1242-CT15W Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc WF06F1242CTLQ vs BLU0603P-1242-CT15W
AMF060312K40.25%15PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic WF06F1242CTLQ vs AMF060312K40.25%15PPM/KNP5
BLU0603P-1242-CB15 Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc WF06F1242CTLQ vs BLU0603P-1242-CB15
AMF060312K40.25%15PPM/KKP20 Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic WF06F1242CTLQ vs AMF060312K40.25%15PPM/KKP20
BLU0603-1242-CB15 Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc WF06F1242CTLQ vs BLU0603-1242-CB15
RTX031242CCP3 Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec WF06F1242CTLQ vs RTX031242CCP3
AMF060312K40.25%15PPM/KNS Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic WF06F1242CTLQ vs AMF060312K40.25%15PPM/KNS
BLU0603P-1242-CT15 Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc WF06F1242CTLQ vs BLU0603P-1242-CT15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF06F1242CTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF06F1242CTLQ by Walsin Technology Corporation

  • Please alert me when WF06F1242CTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WF06F1242CTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF06F1242CTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WF06F1242CTLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF06F1242CTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF06F1242CTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: