Part Details for WF06B2611AALQ by Walsin Technology Corporation
Overview of WF06B2611AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06B2611AALQ
WF06B2611AALQ CAD Models
WF06B2611AALQ Part Data Attributes
|
WF06B2611AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06B2611AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for WF06B2611AALQ
This table gives cross-reference parts and alternative options found for WF06B2611AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06B2611AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABOX2611 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06B2611AALQ vs AR03ABOX2611 |
AR03BBOX2611 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06B2611AALQ vs AR03BBOX2611 |
CRT0603-AU-2611ELF | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06B2611AALQ vs CRT0603-AU-2611ELF |
CRT0603-BU-2611ELF | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06B2611AALQ vs CRT0603-BU-2611ELF |
WF06B2611BALQ | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06B2611AALQ vs WF06B2611BALQ |
RU73PO1J2K61BTDF | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06B2611AALQ vs RU73PO1J2K61BTDF |
AR03ATOX2611 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WF06B2611AALQ vs AR03ATOX2611 |