Part Details for WF04Z5601ATLQ by Walsin Technology Corporation
Overview of WF04Z5601ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Z5601ATLQ
WF04Z5601ATLQ CAD Models
WF04Z5601ATLQ Part Data Attributes
|
WF04Z5601ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Z5601ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04Z5601ATLQ
This table gives cross-reference parts and alternative options found for WF04Z5601ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Z5601ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTSY5601 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Z5601ATLQ vs AR02BTSY5601 |
RNCF0402ATY5K60 | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Z5601ATLQ vs RNCF0402ATY5K60 |
AR02ATSX5601 | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Z5601ATLQ vs AR02ATSX5601 |
AR02BBSY5601 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Z5601ATLQ vs AR02BBSY5601 |
RT0402BRA105K6L | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Z5601ATLQ vs RT0402BRA105K6L |
AR02ATSY5601 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Z5601ATLQ vs AR02ATSY5601 |
RNCF0402BKY5K60 | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Z5601ATLQ vs RNCF0402BKY5K60 |
RNCF0402BTY5K60 | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Z5601ATLQ vs RNCF0402BTY5K60 |
RT0402BRA135K6L | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Z5601ATLQ vs RT0402BRA135K6L |
RT0402WRA105K6L | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Z5601ATLQ vs RT0402WRA105K6L |