Part Details for WF04Z2210BTLQ by Walsin Technology Corporation
Overview of WF04Z2210BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04Z2210BTLQ
WF04Z2210BTLQ CAD Models
WF04Z2210BTLQ Part Data Attributes
|
WF04Z2210BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04Z2210BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04Z2210BTLQ
This table gives cross-reference parts and alternative options found for WF04Z2210BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04Z2210BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRA10221RL | Fixed Resistor, Thin Film, 0.0625W, 221ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Z2210BTLQ vs RT0402BRA10221RL |
AR02BBSY2210 | Fixed Resistor, Thin Film, 0.0625W, 221ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Z2210BTLQ vs AR02BBSY2210 |
RT0402WRA13221RL | Fixed Resistor, Thin Film, 0.0625W, 221ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Z2210BTLQ vs RT0402WRA13221RL |
RNCF0402ATY221R | Fixed Resistor, Thin Film, 0.063W, 221ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04Z2210BTLQ vs RNCF0402ATY221R |
AR02ATSY2210 | Fixed Resistor, Thin Film, 0.0625W, 221ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Z2210BTLQ vs AR02ATSY2210 |
RT0402WRA07221RL | Fixed Resistor, Thin Film, 0.0625W, 221ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04Z2210BTLQ vs RT0402WRA07221RL |
WF04Z2210BALQ | Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04Z2210BTLQ vs WF04Z2210BALQ |
AR02ATSX2210 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Z2210BTLQ vs AR02ATSX2210 |
NTR04B2210STR1KF | Fixed Resistor, Thin Film, 0.063W, 221ohm, 25V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | NIC Components Corp | WF04Z2210BTLQ vs NTR04B2210STR1KF |
AR02ABSX2210 | Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04Z2210BTLQ vs AR02ABSX2210 |