Part Details for WF04W6651CTLQ by Walsin Technology Corporation
Overview of WF04W6651CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04W6651CTLQ
WF04W6651CTLQ CAD Models
WF04W6651CTLQ Part Data Attributes
|
WF04W6651CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04W6651CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF04W6651CTLQ
This table gives cross-reference parts and alternative options found for WF04W6651CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04W6651CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA2ARC6651X | Fixed Resistor, Metal Film, 0.063W, 6650ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WF04W6651CTLQ vs ERA2ARC6651X |
RBS04CTK6651 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | TA-I Technology Co Ltd | WF04W6651CTLQ vs RBS04CTK6651 |
CMP04026K650,25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04W6651CTLQ vs CMP04026K650,25%10PPM/KNP10 |
CMF-K04026K650,25%10PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04W6651CTLQ vs CMF-K04026K650,25%10PPM/KNS |
WF04W6651CTL | RESISTOR, THIN FILM, 0.0625W, 0.25%, 10ppm, 6650ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF04W6651CTLQ vs WF04W6651CTL |
CMF04026K650,25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04W6651CTLQ vs CMF04026K650,25%10PPM/KNP10 |
CMF-K04026K650,25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04W6651CTLQ vs CMF-K04026K650,25%10PPM/KNP10 |
CMF-K04026K650,25%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04W6651CTLQ vs CMF-K04026K650,25%10PPM/KNP20 |
CMF04026K650,25%10PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04W6651CTLQ vs CMF04026K650,25%10PPM/KNS |
RN73H1EGTP6651C10 | Fixed Resistor, Metal Film, 0.063W, 6650ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04W6651CTLQ vs RN73H1EGTP6651C10 |