Part Details for WF04W5601BALQ by Walsin Technology Corporation
Overview of WF04W5601BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04W5601BALQ
WF04W5601BALQ CAD Models
WF04W5601BALQ Part Data Attributes
|
WF04W5601BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04W5601BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04W5601BALQ
This table gives cross-reference parts and alternative options found for WF04W5601BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04W5601BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRB135K6L | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04W5601BALQ vs RT0402WRB135K6L |
AR02ATBY5601N | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | WF04W5601BALQ vs AR02ATBY5601N |
AR02ABBX5601 | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04W5601BALQ vs AR02ABBX5601 |
RTAN0402ATT5K60 | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04W5601BALQ vs RTAN0402ATT5K60 |
WF04W5601ATLQ | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04W5601BALQ vs WF04W5601ATLQ |
RTAN0402BKT5K60 | Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04W5601BALQ vs RTAN0402BKT5K60 |
AR02BBBY5601 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04W5601BALQ vs AR02BBBY5601 |
AR02ATBX5601 | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04W5601BALQ vs AR02ATBX5601 |
RTX025601BBTH | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | WF04W5601BALQ vs RTX025601BBTH |
AR02ATBY5601 | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04W5601BALQ vs AR02ATBY5601 |