Part Details for WF04U8870CTLQ by Walsin Technology Corporation
Overview of WF04U8870CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U8870CTLQ
WF04U8870CTLQ CAD Models
WF04U8870CTLQ Part Data Attributes
|
WF04U8870CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U8870CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 887ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for WF04U8870CTLQ
This table gives cross-reference parts and alternative options found for WF04U8870CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U8870CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731ETTP8870C25 | Fixed Resistor, Thin Film, 0.063W, 887ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF04U8870CTLQ vs RN731ETTP8870C25 |
ERA2AEC8870X | Fixed Resistor, Metal Film, 0.063W, 887ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | WF04U8870CTLQ vs ERA2AEC8870X |
CMP-N0402887R0,25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 887ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U8870CTLQ vs CMP-N0402887R0,25%25PPM/KNP20 |
RN04C8870CT-LF | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Cal-Chip Electronics | WF04U8870CTLQ vs RN04C8870CT-LF |
SF04U8870CALQ | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U8870CTLQ vs SF04U8870CALQ |
CMF0402887R0,25%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 887ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U8870CTLQ vs CMF0402887R0,25%25PPM/KNP10 |
RN73H1ETTP8870C25 | Fixed Resistor, Metal Film, 0.063W, 887ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04U8870CTLQ vs RN73H1ETTP8870C25 |
CMF-N0402887R0,25%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 887ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U8870CTLQ vs CMF-N0402887R0,25%25PPM/KNS |
CMP0402887R0,25%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 887ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U8870CTLQ vs CMP0402887R0,25%25PPM/KNS |
CMP-N0402887R0,25%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 887ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U8870CTLQ vs CMP-N0402887R0,25%25PPM/KNS |