There are no models available for this part yet.
Overview of WF04U6982AALQ by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WF04U6982AALQ by Walsin Technology Corporation
Part Data Attributes for WF04U6982AALQ by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION, LASER TRIMMABLE
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
69800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
50 V
|
Alternate Parts for WF04U6982AALQ
This table gives cross-reference parts and alternative options found for WF04U6982AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U6982AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R6982AALQ | Fixed Resistor, Thin Film, 0.1W, 69800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U6982AALQ vs SF04R6982AALQ |
AR02BTC6982 | Fixed Resistor, Thin Film, 0.5W, 69800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF04U6982AALQ vs AR02BTC6982 |
NTR04B6982CTR1KF | Fixed Resistor, Thin Film, 0.063W, 69800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | WF04U6982AALQ vs NTR04B6982CTR1KF |
RNCF0402BKE69K8 | Fixed Resistor, Thin Film, 0.063W, 69800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04U6982AALQ vs RNCF0402BKE69K8 |
WF04R6982BTLQ | Fixed Resistor, Thin Film, 0.1W, 69800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U6982AALQ vs WF04R6982BTLQ |
PRC0402TC2569.8K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | WF04U6982AALQ vs PRC0402TC2569.8K+/-0.1% |
239060746983L | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04U6982AALQ vs 239060746983L |
NTR04B6982CTRF | Fixed Resistor, Thin Film, 0.063W, 69800ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04U6982AALQ vs NTR04B6982CTRF |
RTX026982BDH2 | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04U6982AALQ vs RTX026982BDH2 |
CRT0402-BY-6982GST | Fixed Resistor, Thin Film, 0.0625W, 69800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04U6982AALQ vs CRT0402-BY-6982GST |