Part Details for WF04U53R6BVLQ by Walsin Technology Corporation
Overview of WF04U53R6BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U53R6BVLQ
WF04U53R6BVLQ CAD Models
WF04U53R6BVLQ Part Data Attributes
|
WF04U53R6BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U53R6BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 53.6ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04U53R6BVLQ
This table gives cross-reference parts and alternative options found for WF04U53R6BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U53R6BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R53R6ATLQ | Fixed Resistor, Thin Film, 0.1W, 53.6ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U53R6BVLQ vs SF04R53R6ATLQ |
SF04R53R6ATLA | Fixed Resistor, Thin Film, 0.1W, 53.6ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U53R6BVLQ vs SF04R53R6ATLA |
RN73H1ETTP53R6B25 | Fixed Resistor, Thin Film, 0.063W, 53.6ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04U53R6BVLQ vs RN73H1ETTP53R6B25 |
SF04U53R6ATLQ | Fixed Resistor, Thin Film, 0.0625W, 53.6ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U53R6BVLQ vs SF04U53R6ATLQ |
SF04U53R6AALQ | Fixed Resistor, Thin Film, 0.0625W, 53.6ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U53R6BVLQ vs SF04U53R6AALQ |
SF04U53R6BTLQ | Fixed Resistor, Thin Film, 0.0625W, 53.6ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U53R6BVLQ vs SF04U53R6BTLQ |
SF04R53R6BTLA | Fixed Resistor, Thin Film, 0.1W, 53.6ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U53R6BVLQ vs SF04R53R6BTLA |
WF04U53R6BTL | Fixed Resistor, Thin Film, 0.0625W, 53.6ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | WF04U53R6BVLQ vs WF04U53R6BTL |