Part Details for WF04U3741DALQ by Walsin Technology Corporation
Overview of WF04U3741DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U3741DALQ
WF04U3741DALQ CAD Models
WF04U3741DALQ Part Data Attributes
|
WF04U3741DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U3741DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04U3741DALQ
This table gives cross-reference parts and alternative options found for WF04U3741DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U3741DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AE3741D-T10 | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04U3741DALQ vs AF0402AE3741D-T10 |
RNCF0402DKE3K74 | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04U3741DALQ vs RNCF0402DKE3K74 |
CRT0402-DY-3741GST | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | WF04U3741DALQ vs CRT0402-DY-3741GST |
AMF04023K740.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U3741DALQ vs AMF04023K740.5%25PPM/KNP20 |
CMP04023K740.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U3741DALQ vs CMP04023K740.5%25PPM/KNP10 |
MF04R3741DTL | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U3741DALQ vs MF04R3741DTL |
AMF04023K740.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U3741DALQ vs AMF04023K740.5%25PPM/KNP10 |
RTX023741DDH4 | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04U3741DALQ vs RTX023741DDH4 |
AMF04023K740.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U3741DALQ vs AMF04023K740.5%25PPM/KNS |
SF04R3741DALQ | Fixed Resistor, Thin Film, 0.1W, 3740ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U3741DALQ vs SF04R3741DALQ |