Part Details for WF04U2940DALQ by Walsin Technology Corporation
Overview of WF04U2940DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U2940DALQ
WF04U2940DALQ CAD Models
WF04U2940DALQ Part Data Attributes
|
WF04U2940DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U2940DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04U2940DALQ
This table gives cross-reference parts and alternative options found for WF04U2940DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U2940DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX022940DDH2 | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04U2940DALQ vs RTX022940DDH2 |
RNCF0402DKE294R | Fixed Resistor, Thin Film, 0.063W, 294ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04U2940DALQ vs RNCF0402DKE294R |
WF04R2940DALQ | Fixed Resistor, Thin Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U2940DALQ vs WF04R2940DALQ |
239064762941L | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04U2940DALQ vs 239064762941L |
239060762941L | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04U2940DALQ vs 239060762941L |
RTX022940DDH3 | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04U2940DALQ vs RTX022940DDH3 |
AMF0402294R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U2940DALQ vs AMF0402294R0.5%25PPM/KNS |
SF04R2940DTL | Fixed Resistor, Thin Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U2940DALQ vs SF04R2940DTL |
WF04R2940DTLQ | Fixed Resistor, Thin Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U2940DALQ vs WF04R2940DTLQ |
CMP0402294R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U2940DALQ vs CMP0402294R0.5%25PPM/KNP20 |