Part Details for WF04U1473FTLQ by Walsin Technology Corporation
Overview of WF04U1473FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U1473FTLQ
WF04U1473FTLQ CAD Models
WF04U1473FTLQ Part Data Attributes
|
WF04U1473FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U1473FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 147000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF04U1473FTLQ
This table gives cross-reference parts and alternative options found for WF04U1473FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U1473FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E147KFTD | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04U1473FTLQ vs RP73PF1E147KFTD |
AR02FTC1473N | Fixed Resistor, Thin Film, 0.0625W, 147000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04U1473FTLQ vs AR02FTC1473N |
RNCF0402FTE147K | Fixed Resistor, Thin Film, 0.063W, 147000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04U1473FTLQ vs RNCF0402FTE147K |
RP73PF1E147KFTG | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04U1473FTLQ vs RP73PF1E147KFTG |
AR02FBCX1473 | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04U1473FTLQ vs AR02FBCX1473 |
AR02FTC1473 | Fixed Resistor, Thin Film, 0.5W, 147000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF04U1473FTLQ vs AR02FTC1473 |
AR02FBC1473N | Fixed Resistor, Thin Film, 0.0625W, 147000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | WF04U1473FTLQ vs AR02FBC1473N |
ARG02FTC1473 | Fixed Resistor, Thin Film, 0.0625W, 147000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04U1473FTLQ vs ARG02FTC1473 |
RT0402FRD07147KL | Fixed Resistor, Thin Film, 0.0625W, 147000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04U1473FTLQ vs RT0402FRD07147KL |
AR02FTCX1473 | Fixed Resistor, Thin Film, 0.1W, 147000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WF04U1473FTLQ vs AR02FTCX1473 |